Wireless Power Receiver PMIC 28-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ51052BYFPR

DigiKey Part Number
296-42158-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ51052BYFPR
Description
IC WIRELESS RCVR/CHARGER 28DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 28-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ51052BYFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Wireless Power Receiver
Current - Supply
8mA
Voltage - Supply
4V ~ 10V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-XFBGA, DSBGA
Supplier Device Package
28-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥432.18867¥1,296,566
Manufacturers Standard Package
Unit Price without JCT:¥432.18867
Unit Price with JCT:¥475.40754

Other Suppliers on DigiKey

3,000In Stock
Ships from Rochester Electronics, LLC