
BQ51013BRHLR | |
|---|---|
DigiKey Part Number | 296-38885-2-ND - Tape & Reel (TR) 296-38885-1-ND - Cut Tape (CT) 296-38885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51013BRHLR |
Description | IC WIRELESS PWR RCVR 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ51013BRHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 1.5A | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥614.00000 | ¥614 |
| 10 | ¥530.80000 | ¥5,308 |
| 25 | ¥501.64000 | ¥12,541 |
| 100 | ¥461.65000 | ¥46,165 |
| 250 | ¥437.65200 | ¥109,413 |
| 500 | ¥420.70600 | ¥210,353 |
| 1,000 | ¥404.72900 | ¥404,729 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥381.28200 | ¥1,143,846 |
| Unit Price without JCT: | ¥614.00000 |
|---|---|
| Unit Price with JCT: | ¥675.40000 |











