
TPS2561AQDRCTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2561AQDRCTQ1TR-ND - Tape & Reel (TR) 296-TPS2561AQDRCTQ1CT-ND - Cut Tape (CT) 296-TPS2561AQDRCTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2561AQDRCTQ1 |
Description | IC PWR SWITCH N-CHAN 1:2 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2561AQDRCTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥305.00000 | ¥305 |
| 10 | ¥223.90000 | ¥2,239 |
| 25 | ¥203.68000 | ¥5,092 |
| 100 | ¥181.53000 | ¥18,153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥170.96400 | ¥42,741 |
| 500 | ¥164.59200 | ¥82,296 |
| 750 | ¥161.39867 | ¥121,049 |
| 1,250 | ¥157.86560 | ¥197,332 |
| 1,750 | ¥155.79886 | ¥272,648 |
| 2,500 | ¥153.81040 | ¥384,526 |
| 6,250 | ¥149.53216 | ¥934,576 |
| Unit Price without JCT: | ¥305.00000 |
|---|---|
| Unit Price with JCT: | ¥335.50000 |









