
BQ29700DSER | |
|---|---|
DigiKey Part Number | 296-43985-2-ND - Tape & Reel (TR) 296-43985-1-ND - Cut Tape (CT) 296-43985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29700DSER |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29700DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥59.40000 | ¥594 |
| 25 | ¥53.08000 | ¥1,327 |
| 100 | ¥46.16000 | ¥4,616 |
| 250 | ¥42.85200 | ¥10,713 |
| 500 | ¥40.85600 | ¥20,428 |
| 1,000 | ¥39.21100 | ¥39,211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥37.18067 | ¥111,542 |
| 6,000 | ¥36.18667 | ¥217,120 |
| 9,000 | ¥35.68900 | ¥321,201 |
| 15,000 | ¥35.13733 | ¥527,060 |
| 21,000 | ¥34.81524 | ¥731,120 |
| 30,000 | ¥34.50523 | ¥1,035,157 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |












