
BQ296902DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296902DSGRTR-ND - Tape & Reel (TR) 296-BQ296902DSGRCT-ND - Cut Tape (CT) 296-BQ296902DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296902DSGR |
Description | OVERVOLTAGE PROTECTOR FOR 2-, 3- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Multi-Chemistry 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥49.30000 | ¥493 |
| 25 | ¥44.00000 | ¥1,100 |
| 100 | ¥38.08000 | ¥3,808 |
| 250 | ¥35.27600 | ¥8,819 |
| 500 | ¥33.58200 | ¥16,791 |
| 1,000 | ¥32.18500 | ¥32,185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥30.46233 | ¥91,387 |
| 6,000 | ¥29.61917 | ¥177,715 |
| 9,000 | ¥29.19678 | ¥262,771 |
| 15,000 | ¥28.72867 | ¥430,930 |
| 21,000 | ¥28.45524 | ¥597,560 |
| 30,000 | ¥28.19233 | ¥845,770 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

