
BQ2945SN-C409 | |
|---|---|
DigiKey Part Number | 2156-BQ2945SN-C409-TI-ND |
Manufacturer | |
Manufacturer Product Number | BQ2945SN-C409 |
Description | IC GAS GAUGE W/SMBUS 16-SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | ¥372.81102 | ¥47,347 |
| Unit Price without JCT: | ¥372.81102 |
|---|---|
| Unit Price with JCT: | ¥410.09212 |

