
BQ294506DRVT | |
|---|---|
DigiKey Part Number | 296-BQ294506DRVTTR-ND - Tape & Reel (TR) 296-BQ294506DRVTCT-ND - Cut Tape (CT) 296-BQ294506DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294506DRVT |
Description | IC BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥90.32000 | ¥22,580 |
| 500 | ¥86.58400 | ¥43,292 |
| 750 | ¥84.71200 | ¥63,534 |
| 1,250 | ¥82.63840 | ¥103,298 |
| 1,750 | ¥81.42629 | ¥142,496 |
| 2,500 | ¥80.26040 | ¥200,651 |
| 6,250 | ¥77.74960 | ¥485,935 |
| 12,500 | ¥76.23664 | ¥952,958 |
| Unit Price without JCT: | ¥90.32000 |
|---|---|
| Unit Price with JCT: | ¥99.35200 |

