



ISO7741TADWEVM | |
|---|---|
DigiKey Part Number | 296-ISO7741TADWEVM-ND |
Manufacturer | |
Manufacturer Product Number | ISO7741TADWEVM |
Description | EVAL BOARD FOR ISO7741T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISO7741T - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | ISO7741T | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,704.00000 | ¥11,704 |
| Unit Price without JCT: | ¥11,704.00000 |
|---|---|
| Unit Price with JCT: | ¥12,874.40000 |

