
BQ24715RGRT | |
|---|---|
DigiKey Part Number | 296-48494-2-ND - Tape & Reel (TR) 296-48494-1-ND - Cut Tape (CT) 296-48494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24715RGRT |
Description | IC BATT CHG LI-ION 2-3CEL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24715RGRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 24V | |
Interface | SMBus | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥602.00000 | ¥602 |
| 10 | ¥454.00000 | ¥4,540 |
| 25 | ¥416.80000 | ¥10,420 |
| 100 | ¥375.96000 | ¥37,596 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥356.47600 | ¥89,119 |
| 500 | ¥344.74200 | ¥172,371 |
| 750 | ¥338.86267 | ¥254,147 |
| 1,250 | ¥332.35040 | ¥415,438 |
| 1,750 | ¥328.54286 | ¥574,950 |
| 2,500 | ¥324.88200 | ¥812,205 |
| Unit Price without JCT: | ¥602.00000 |
|---|---|
| Unit Price with JCT: | ¥662.20000 |

