
BQ24165RGET | |
|---|---|
DigiKey Part Number | 296-36559-2-ND - Tape & Reel (TR) 296-36559-1-ND - Cut Tape (CT) 296-36559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24165RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24165RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 10V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,075.00000 | ¥1,075 |
| 10 | ¥826.90000 | ¥8,269 |
| 25 | ¥764.64000 | ¥19,116 |
| 100 | ¥696.32000 | ¥69,632 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥663.74000 | ¥165,935 |
| 500 | ¥644.10800 | ¥322,054 |
| 750 | ¥634.27200 | ¥475,704 |
| 1,250 | ¥623.37520 | ¥779,219 |
| 1,750 | ¥617.00800 | ¥1,079,764 |
| 2,500 | ¥610.88640 | ¥1,527,216 |
| Unit Price without JCT: | ¥1,075.00000 |
|---|---|
| Unit Price with JCT: | ¥1,182.50000 |

