
BQ2023PWG4 | |
---|---|
DigiKey Part Number | BQ2023PWG4-ND |
Manufacturer | |
Manufacturer Product Number | BQ2023PWG4 |
Description | IC BATT MON LI-ION 1CELL 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2023PWG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | SDQ | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $9.71920 | $971.92 |
Unit Price without JCT: | $9.71920 |
---|---|
Unit Price with JCT: | $10.69112 |