
BQ2005PN | |
|---|---|
DigiKey Part Number | 2156-BQ2005PN-TI-ND |
Manufacturer | |
Manufacturer Product Number | BQ2005PN |
Description | IC DUAL FAST CHARGE CTRL 20-DIP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | Multi-Chemistry | |
Voltage - Supply (Max) | 5.5V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | ¥322.25850 | ¥47,372 |
| Unit Price without JCT: | ¥322.25850 |
|---|---|
| Unit Price with JCT: | ¥354.48435 |

