
AMC0303M0510DWVR | |
|---|---|
DigiKey Part Number | 296-AMC0303M0510DWVRTR-ND - Tape & Reel (TR) 296-AMC0303M0510DWVRCT-ND - Cut Tape (CT) 296-AMC0303M0510DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0303M0510DWVR |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC 16 b 39K Serial 8-SOIC |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V, 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type ADC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 8-SOIC |
Sampling Rate (Per Second) 39K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥689.00000 | ¥689 |
| 10 | ¥520.40000 | ¥5,204 |
| 25 | ¥478.48000 | ¥11,962 |
| 100 | ¥432.28000 | ¥43,228 |
| 250 | ¥410.26800 | ¥102,567 |
| 500 | ¥408.29200 | ¥204,146 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥291.83700 | ¥291,837 |
| 2,000 | ¥284.69400 | ¥569,388 |
| 3,000 | ¥281.11533 | ¥843,346 |
| 5,000 | ¥277.15260 | ¥1,385,763 |
| Unit Price without JCT: | ¥689.00000 |
|---|---|
| Unit Price with JCT: | ¥757.90000 |


