
AMC0302DQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC0302DQDWVRQ1TR-ND - Tape & Reel (TR) 296-AMC0302DQDWVRQ1CT-ND - Cut Tape (CT) 296-AMC0302DQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0302DQDWVRQ1 |
Description | AUTOMOTIVE PRECISION, +/-50-MV I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 11 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Differential | Mounting Type Surface Mount |
Voltage - Input Offset 10 µV | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Current - Supply 5.4mA | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥617.00000 | ¥617 |
| 10 | ¥464.70000 | ¥4,647 |
| 25 | ¥426.56000 | ¥10,664 |
| 100 | ¥384.71000 | ¥38,471 |
| 250 | ¥364.74000 | ¥91,185 |
| 500 | ¥361.33800 | ¥180,669 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥342.80400 | ¥342,804 |
| 2,000 | ¥334.65150 | ¥669,303 |
| 3,000 | ¥330.56867 | ¥991,706 |
| 5,000 | ¥326.04560 | ¥1,630,228 |
| Unit Price without JCT: | ¥617.00000 |
|---|---|
| Unit Price with JCT: | ¥678.70000 |


