ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM5716AABCXEQ1

DigiKey Part Number
AM5716AABCXEQ1-ND
Manufacturer
Manufacturer Product Number
AM5716AABCXEQ1
Description
IC MPU SITARA CORTEX-A15 760BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
AM5716AABCXEQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A15
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1.5GHz
Co-Processors/DSP
Multimedia; GPU, IPU, VFP
RAM Controllers
DDR3, SRAM
Graphics Acceleration
Yes
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (1)
SATA
SATA 3Gbps (1)
USB
USB 2.0 (1), USB 3.0 (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Security Features
-
Mounting Type
Surface Mount
Package / Case
760-BFBGA, FCBGA
Supplier Device Package
760-FCBGA (23x23)
Additional Interfaces
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
60¥11,542.98333¥692,579
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥11,542.98333
Unit Price with JCT:¥12,697.28166