
AM26S10CDR | |
---|---|
DigiKey Part Number | 296-38698-2-ND - Tape & Reel (TR) 296-38698-1-ND - Cut Tape (CT) 296-38698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26S10CDR |
Description | IC TRANSCEIVER FULL 4/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26S10CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥158.48200 | ¥396,205 |
5,000 | ¥155.08920 | ¥775,446 |
7,500 | ¥153.39000 | ¥1,150,425 |
Unit Price without JCT: | ¥158.48200 |
---|---|
Unit Price with JCT: | ¥174.33020 |