MFR Recommended
Similar

AM26LV31INS | |
|---|---|
DigiKey Part Number | 296-AM26LV31INS-ND |
Manufacturer | |
Manufacturer Product Number | AM26LV31INS |
Description | IC TRANSCEIVER HALF 4/0 16SO |
Customer Reference | |
Detailed Description | 4/0 Driver Half RS422 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | Half | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO |



