
AM26LS32ACNSR | |
|---|---|
DigiKey Part Number | 296-6790-2-ND - Tape & Reel (TR) 296-6790-1-ND - Cut Tape (CT) 296-6790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS32ACNSR |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS32ACNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥270.00000 | ¥270 |
| 10 | ¥198.40000 | ¥1,984 |
| 25 | ¥180.28000 | ¥4,507 |
| 100 | ¥160.31000 | ¥16,031 |
| 250 | ¥150.78800 | ¥37,697 |
| 500 | ¥145.05200 | ¥72,526 |
| 1,000 | ¥140.33000 | ¥140,330 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥136.44450 | ¥272,889 |
| 4,000 | ¥133.24475 | ¥532,979 |
| 6,000 | ¥131.64300 | ¥789,858 |
| 10,000 | ¥129.86810 | ¥1,298,681 |
| Unit Price without JCT: | ¥270.00000 |
|---|---|
| Unit Price with JCT: | ¥297.00000 |






