
AFE7222IRGCR | |
---|---|
DigiKey Part Number | AFE7222IRGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE7222IRGCR |
Description | IC AFE 4 CHAN 12BIT 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 12 Bit 610 mW 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AFE7222IRGCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of Channels | 4 | |
Power (Watts) | 610 mW | |
Voltage - Supply, Analog | 2.85V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥4,744.99750 | ¥9,489,995 |
Unit Price without JCT: | ¥4,744.99750 |
---|---|
Unit Price with JCT: | ¥5,219.49725 |