Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24352DSGR

DigiKey Part Number
296-24859-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24352DSGR
Description
IC BATT PROTECTION LI-ION 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24352DSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 327,000 View Now
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥86.05433¥258,163
6,000¥84.07433¥504,446
9,000¥83.08256¥747,743
15,000¥81.98413¥1,229,762
Manufacturers Standard Package
Unit Price without JCT:¥86.05433
Unit Price with JCT:¥94.65976

Other Suppliers on DigiKey

327,000In Stock
Ships from Rochester Electronics, LLC