
SN74AUP1T98DSFR | |
---|---|
DigiKey Part Number | 296-27458-2-ND - Tape & Reel (TR) 296-27458-1-ND - Cut Tape (CT) 296-27458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T98DSFR |
Description | IC XLTR VL UNIDIR 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T98DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥86.00000 | ¥86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥42.75880 | ¥213,794 |
10,000 | ¥41.78440 | ¥417,844 |
15,000 | ¥41.29647 | ¥619,447 |
25,000 | ¥40.75588 | ¥1,018,897 |
35,000 | ¥40.43986 | ¥1,415,395 |
Unit Price without JCT: | ¥86.00000 |
---|---|
Unit Price with JCT: | ¥94.60000 |