
DRV8912QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8912QPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV8912QPWPRQ1CT-ND - Cut Tape (CT) 296-DRV8912QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8912QPWPRQ1 |
Description | AUTO MULTI-CHANNEL HALF BRIDGER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (12) Driver DC Motors, General Purpose MOSFET (Metal Oxide) 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8912QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (12) | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM, SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | 750mOhm LS, 750mOhm HS | |
Current - Output / Channel | 6A | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 4.5V ~ 32V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Charge Pump, Slew Rate Controlled | |
Fault Protection | Over Current, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥901.00000 | ¥901 |
| 10 | ¥688.00000 | ¥6,880 |
| 25 | ¥634.88000 | ¥15,872 |
| 100 | ¥576.48000 | ¥57,648 |
| 250 | ¥548.64000 | ¥137,160 |
| 500 | ¥531.86000 | ¥265,930 |
| 1,000 | ¥518.05200 | ¥518,052 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥501.00067 | ¥1,503,002 |
| Unit Price without JCT: | ¥901.00000 |
|---|---|
| Unit Price with JCT: | ¥991.10000 |







