
ADS54J42EVM | |
|---|---|
DigiKey Part Number | 296-45597-ND |
Manufacturer | |
Manufacturer Product Number | ADS54J42EVM |
Description | EVAL BOARD FOR ADS54J42 |
Customer Reference | |
Detailed Description | ADS54J42 - 14 Bit 625M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 625M | |
Data Interface | JESD204B, Serial | |
Input Range | 1.9Vpp | |
Power (Typ) @ Conditions | 1.94W @ 625MSPS | |
Utilized IC / Part | ADS54J42 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥159,035.00000 | ¥159,035 |
| Unit Price without JCT: | ¥159,035.00000 |
|---|---|
| Unit Price with JCT: | ¥174,938.50000 |


