
ADS1601IPFBT | |
|---|---|
DigiKey Part Number | 296-17631-2-ND - Tape & Reel (TR) 296-17631-1-ND - Cut Tape (CT) 296-17631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1601IPFBT |
Description | IC ADC 16BIT SIGMA-DELTA 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1601IPFBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,898.00000 | ¥3,898 |
| 10 | ¥3,126.60000 | ¥31,266 |
| 25 | ¥2,934.08000 | ¥73,352 |
| 100 | ¥2,722.40000 | ¥272,240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥2,621.51200 | ¥655,378 |
| 500 | ¥2,560.71200 | ¥1,280,356 |
| Unit Price without JCT: | ¥3,898.00000 |
|---|---|
| Unit Price with JCT: | ¥4,287.80000 |

