
ADS1294RIZXGR | |
|---|---|
DigiKey Part Number | 296-37318-2-ND - Tape & Reel (TR) 296-37318-1-ND - Cut Tape (CT) 296-37318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1294RIZXGR |
Description | IC AFE 4 CHAN 24BIT 64NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 10.1 mW 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1294RIZXGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Power (Watts) | 10.1 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,140.00000 | ¥5,140 |
| 10 | ¥4,159.80000 | ¥41,598 |
| 25 | ¥3,914.84000 | ¥97,871 |
| 100 | ¥3,645.51000 | ¥364,551 |
| 250 | ¥3,517.11600 | ¥879,279 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥3,376.10400 | ¥3,376,104 |
| Unit Price without JCT: | ¥5,140.00000 |
|---|---|
| Unit Price with JCT: | ¥5,654.00000 |

