
ADC78H89CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35238-2-ND - Tape & Reel (TR) 296-35238-1-ND - Cut Tape (CT) 296-35238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC78H89CIMTX/NOPB |
Description | IC ADC 12BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 7 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC78H89CIMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 7 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,282.00000 | ¥1,282 |
| 10 | ¥992.20000 | ¥9,922 |
| 25 | ¥919.56000 | ¥22,989 |
| 100 | ¥839.71000 | ¥83,971 |
| 250 | ¥801.62800 | ¥200,407 |
| 500 | ¥778.68000 | ¥389,340 |
| 1,000 | ¥759.79700 | ¥759,797 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥739.85640 | ¥1,849,641 |
| Unit Price without JCT: | ¥1,282.00000 |
|---|---|
| Unit Price with JCT: | ¥1,410.20000 |








