16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC78H89CIMTX/NOPB

DigiKey Part Number
296-35238-2-ND - Tape & Reel (TR)
296-35238-1-ND - Cut Tape (CT)
296-35238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC78H89CIMTX/NOPB
Description
IC ADC 12BIT SAR 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 7 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC78H89CIMTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
7
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,805
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,229.00000¥1,229
10¥951.50000¥9,515
25¥881.80000¥22,045
100¥805.21000¥80,521
250¥768.69600¥192,174
500¥746.68800¥373,344
1,000¥728.58200¥728,582
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥660.27240¥1,650,681
Manufacturers Standard Package
Unit Price without JCT:¥1,229.00000
Unit Price with JCT:¥1,351.90000