
ADC1175EVM | |
|---|---|
DigiKey Part Number | 296-49373-ND |
Manufacturer | |
Manufacturer Product Number | ADC1175EVM |
Description | EVAL MODULE FOR ADC1175 |
Customer Reference | |
Detailed Description | ADC1175 - 8 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 20M |
Manufacturer Texas Instruments | Data Interface Parallel |
Packaging Bulk | Utilized IC / Part ADC1175 |
Part Status Obsolete | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
Number of Bits 8 |

