
ADC0802LCN/NOPB | |
---|---|
DigiKey Part Number | 296-50600-ND |
Manufacturer | |
Manufacturer Product Number | ADC0802LCN/NOPB |
Description | IC ADC 8BIT SAR 20DIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADC0802LCN/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 10k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Supply | |
Voltage - Supply, Analog | 4.5V ~ 6.3V | |
Voltage - Supply, Digital | 4.5V ~ 6.3V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |