
AD515JH | |
|---|---|
DigiKey Part Number | 2156-AD515JH-TI-ND |
Manufacturer | |
Manufacturer Product Number | AD515JH |
Description | IC OPAMP GP 350KHZ SGL TO-99-8 |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Tube: | 1289 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | ¥7,220.85714 | ¥50,546 |
| Unit Price without JCT: | ¥7,220.85714 |
|---|---|
| Unit Price with JCT: | ¥7,942.94285 |

