
7604301FA | |
---|---|
DigiKey Part Number | 296-7604301FA-ND |
Manufacturer | |
Manufacturer Product Number | 7604301FA |
Description | IC BINARY FULL ADDER 4BIT 16-CFP |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP |