74FCT16952ATPVCG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥318.30147
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥318.30147
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥678.73897
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT16952ATPVCG4

DigiKey Part Number
74FCT16952ATPVCG4-ND
Manufacturer
Manufacturer Product Number
74FCT16952ATPVCG4
Description
IC TXRX NON-INVERT 5.5V 56-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74FCT16952ATPVCG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Tube
QuantityUnit PriceExt Price
320¥204.32500¥65,384
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥204.32500
Unit Price with JCT:¥224.75750