
74CBTLV3253DGVRE4 | |
---|---|
DigiKey Part Number | 2156-74CBTLV3253DGVRE4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3253DGVRE4 |
Description | IC MUX/DEMUX 2 X 4:1 16-TVSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV3253DGVRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
671 | ¥68.16542 | ¥45,739 |
Unit Price without JCT: | ¥68.16542 |
---|---|
Unit Price with JCT: | ¥74.98196 |