16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3253DGVRE4

DigiKey Part Number
2156-74CBTLV3253DGVRE4-TITR-ND
Manufacturer
Manufacturer Product Number
74CBTLV3253DGVRE4
Description
IC MUX/DEMUX 2 X 4:1 16-TVSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
74CBTLV3253DGVRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ¥14,542 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
671¥68.16542¥45,739
Unit Price without JCT:¥68.16542
Unit Price with JCT:¥74.98196