
FOD410 | |
|---|---|
DigiKey Part Number | 2156-FOD410-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD410 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, UL | |
Base Product Number |
| Bulk: | 568 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | ¥378.26984 | ¥47,662 |
| Unit Price without JCT: | ¥378.26984 |
|---|---|
| Unit Price with JCT: | ¥416.09682 |

