
5962-8774001FA | |
|---|---|
DigiKey Part Number | 2156-5962-8774001FA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8774001FA |
Description | UC1543 POWER SUPPLY SUPERVISORY |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-CFP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-8774001FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP | |
Base Product Number |
| Bulk: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥24,006.50000 | ¥48,013 |
| Unit Price without JCT: | ¥24,006.50000 |
|---|---|
| Unit Price with JCT: | ¥26,407.15000 |

