
CC3130RNMRGKR | |
|---|---|
DigiKey Part Number | 296-CC3130RNMRGKRTR-ND - Tape & Reel (TR) 296-CC3130RNMRGKRCT-ND - Cut Tape (CT) 296-CC3130RNMRGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3130RNMRGKR |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.412GHz ~ 2.472GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3130RNMRGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 72Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 53mA | |
Current - Transmitting | 160mA ~ 272mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥875.23560 | ¥2,188,089 |
| Unit Price without JCT: | ¥875.23560 |
|---|---|
| Unit Price with JCT: | ¥962.75916 |

