Parametric Equivalent

IPWS65R075CFD7AXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPWS65R075CFD7AXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPWS65R075CFD7AXKSA1 |
Description | MOSFET N-CH 650V 32A TO247-3-41 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 32A (Tc) 171W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IPWS65R075CFD7AXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 16.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 820µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3288 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 171W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,330.00000 | ¥1,330 |
| 30 | ¥772.66667 | ¥23,180 |
| 120 | ¥650.13333 | ¥78,016 |
| 510 | ¥570.67255 | ¥291,043 |
| Unit Price without JCT: | ¥1,330.00000 |
|---|---|
| Unit Price with JCT: | ¥1,463.00000 |




