
55-00464 | |
|---|---|
DigiKey Part Number | 839-55-00464-ND |
Manufacturer | |
Manufacturer Product Number | 55-00464 |
Description | CONN PLUG MALE 4P GOLD FLANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 55-00464 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 12A |
Mounting Feature Flange | Voltage Rating 63VDC |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Brass |
Orientation T | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,434.00000 | ¥1,434 |
| 10 | ¥1,219.50000 | ¥12,195 |
| 25 | ¥1,142.96000 | ¥28,574 |
| 50 | ¥1,088.38000 | ¥54,419 |
| 100 | ¥1,036.43000 | ¥103,643 |
| 250 | ¥971.56800 | ¥242,892 |
| 500 | ¥925.22800 | ¥462,614 |
| 1,000 | ¥881.11600 | ¥881,116 |
| Unit Price without JCT: | ¥1,434.00000 |
|---|---|
| Unit Price with JCT: | ¥1,577.40000 |

