
TSB181ILT | |
|---|---|
DigiKey Part Number | 497-TSB181ILTCT-ND - Cut Tape (CT) 497-TSB181ILTDKR-ND - Digi-Reel® 497-TSB181ILTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSB181ILT |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 670µA |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Output / Channel 27 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 500 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥223.00000 | ¥223 |
| 10 | ¥162.20000 | ¥1,622 |
| 25 | ¥146.92000 | ¥3,673 |
| 100 | ¥130.12000 | ¥13,012 |
| 250 | ¥122.10000 | ¥30,525 |
| 500 | ¥117.26800 | ¥58,634 |
| 1,000 | ¥115.41100 | ¥115,411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥108.37033 | ¥325,111 |
| 6,000 | ¥105.96500 | ¥635,790 |
| 9,000 | ¥104.76022 | ¥942,842 |
| 15,000 | ¥103.42580 | ¥1,551,387 |
| Unit Price without JCT: | ¥223.00000 |
|---|---|
| Unit Price with JCT: | ¥245.30000 |

