
31-00156 | |
|---|---|
DigiKey Part Number | 839-31-00156-ND |
Manufacturer | |
Manufacturer Product Number | 31-00156 |
Description | CBL COIL SHLD 10C 26AWG 1115MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Round - Coiled Cable Black 26 AWG Braid 3.68' (1.12m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3.68' (1.12m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Ratings UL Style 20280 |
Cable Type | Features Drain Wire |
Number of Conductors 10 | Voltage 300 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 19/0.0039" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 65% |
Jacket (Insulation) Diameter 0.244" (6.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31-00157 | Tensility International Corp | 0 | 839-31-00157-ND | ¥3,586.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥1,915.68667 | ¥574,706 |
| Unit Price without JCT: | ¥1,915.68667 |
|---|---|
| Unit Price with JCT: | ¥2,107.25534 |


