30-03159
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03159

DigiKey Part Number
839-30-03159-ND
839-30-03159-DS-ND
Manufacturer
Manufacturer Product Number
30-03159
Description
CABLE 2COND 28AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.087" (2.21mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21516
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in JPY
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1¥208.00000¥208
2¥198.00000¥396
3¥192.33333¥577
5¥185.80000¥929
7¥181.57143¥1,271
10¥177.00000¥1,770
25¥165.92000¥4,148
50¥158.00000¥7,900
100¥150.39000¥15,039
Spool
QuantityUnit PriceExt Price
153¥49.87582¥7,631
306¥47.47712¥14,528
459¥46.11547¥21,167
765¥44.45229¥34,006
1,071¥43.38282¥46,463
1,530¥42.27320¥64,678
3,825¥39.52941¥151,200
7,650¥37.55124¥287,267
15,300¥35.65222¥545,479
Manufacturers Standard Package
Unit Price without JCT:¥208.00000
Unit Price with JCT:¥228.80000