
30-01184 | |
|---|---|
DigiKey Part Number | 839-30-01184-ND |
Manufacturer | |
Manufacturer Product Number | 30-01184 |
Description | CABLE 9COND 26AWG WHITE SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable White 26 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color White |
Part Status Active | Ratings ISO 10993 |
Cable Type | Features Biological Compatibility |
Number of Conductors 9 | Voltage 150 V |
Wire Gauge | Operating Temperature -40°C ~ 70°C |
Conductor Strand 26/0.0031" | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Conductor Material Copper, Tinned | Conductor Insulation High Density Polyethylene (HDPE) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
Jacket (Insulation) Diameter 0.205" (5.21mm) | Shield Coverage 90% |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1,530 | ¥657.72876 | ¥1,006,325 |
| Unit Price without JCT: | ¥657.72876 |
|---|---|
| Unit Price with JCT: | ¥723.50164 |

