

30-00381 | |
---|---|
DigiKey Part Number | T1282-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-00381 |
Description | CABLE 4COND 18AWG WHITE 152M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 18 AWG 498.7' (152.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 498.7' (152.0m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥66,744.00000 | ¥66,744 |
Unit Price without JCT: | ¥66,744.00000 |
---|---|
Unit Price with JCT: | ¥73,418.40000 |




