11-00026 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 539
Unit Price: ¥653.00000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 309
Unit Price: ¥924.00000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥654.70000
Datasheet
6.56' (2.00m) Power Cord White NEMA 1-15P, Polarized To IEC 320-C7, Polarized SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00026

DigiKey Part Number
839-11-00026-ND
Manufacturer
Manufacturer Product Number
11-00026
Description
CORD 18AWG 1-15P - 320-C7 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord White NEMA 1-15P, Polarized To IEC 320-C7, Polarized SPT-2
Datasheet
 Datasheet
EDA/CAD Models
11-00026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Tensility International Corp
Shielding
Unshielded
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 1-15P, Polarized
Color
White
2nd Connector
IEC 320-C7, Polarized
Voltage Rating
125VAC
Number of Conductors
2
Current Rating (Amps)
10A
Cord Type
SPT-2
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11-00012Tensility International Corp539839-11-00012-ND¥653.00000Parametric Equivalent
223082-01Qualtek309Q536-ND¥924.00000Parametric Equivalent
AK500/U-3-PAssmann WSW Components0AK500/U-3-P-ND¥654.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,050¥472.74095¥496,378
Unit Price without JCT:¥472.74095
Unit Price with JCT:¥520.01505