
10-06217 | |
|---|---|
DigiKey Part Number | 839-10-06217-ND |
Manufacturer | |
Manufacturer Product Number | 10-06217 |
Description | CIRC CBL 8POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-06217 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥3,124.85400 | ¥1,562,427 |
| Unit Price without JCT: | ¥3,124.85400 |
|---|---|
| Unit Price with JCT: | ¥3,437.33940 |

