Circular Cable Assembly Unshielded 1.00' (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05264

DigiKey Part Number
839-10-05264-ND
Manufacturer
Manufacturer Product Number
10-05264
Description
CIRC CBL 3POS RCPT TO WIRE 1'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.00' (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-05264 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Tensility International Corp
2nd Connector Type
Wire Leads
Series
Length
1.00' (305.00mm)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Receptacle
Cable Material
Polyphenylene Ether, Modified (mPPE)
1st Connector Gender
Male Pins
Color
Multiple
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
250¥816.40400¥204,101
Unit Price without JCT:¥816.40400
Unit Price with JCT:¥898.04440