Cellular EDGE, GPRS, GSM, HSPA+, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular EDGE, GPRS, GSM, HSPA+, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Industrial_Plus_Large_View2

PDS6 REL.4X

DigiKey Part Number
943-PDS6REL.4XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDS6 REL.4X
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular EDGE, GPRS, GSM, HSPA+, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
64-QAM
Frequency
800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate
7.2Mbps
Power - Output
33dBm
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
Intel XMM6260
Memory Size
10MB Flash, 10MB RAM
Voltage - Supply
3.3V ~ 4.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 90°C
Package / Case
156-LGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.