


EHS8 REL.4 | |
|---|---|
DigiKey Part Number | 943-EHS8REL.4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EHS8 REL.4 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSDPA, HSUPA, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EHS8 REL.4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 16-QAM | |
Frequency | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | 7.2Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Intel XMM 6260 | |
Memory Size | 10MB Flash, 10MB RAM | |
Voltage - Supply | 3.3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | 122-LGA Module | |
Base Product Number |
















