
XUB2ANXWL2R | |
|---|---|
DigiKey Part Number | 5452-XUB2ANXWL2R-ND |
Manufacturer | |
Manufacturer Product Number | XUB2ANXWL2R |
Description | PHOTOELECTRIC SENSORS XU, PHOTO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 472.441" (12m) NPN-NC/NO |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Telemecanique Sensors | Output Configuration NPN-NC/NO |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP65, IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 472.441" (12m) | Operating Temperature -30°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,373.00000 | ¥14,373 |
| 10 | ¥12,125.10000 | ¥121,251 |
| 100 | ¥10,833.44000 | ¥1,083,344 |
| Unit Price without JCT: | ¥14,373.00000 |
|---|---|
| Unit Price with JCT: | ¥15,810.30000 |

